MJN1Z-E-RP-DC12

Heilind Number:OMIMJN1Z-E-RP-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MJN1Z-E-RP-DC12
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN1Z-E-RP-DC12
Series:MJN
Coil Type:Non-Latching
Coil Voltage:12 VDC
Coil Resistance:120 Ohm
Contact Material:Silver Alloy
Power Consumption:1.2 W
Switching Voltage:600 VAC
Contact Termination:Quick Connect
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN1Z-E-RP-DC12

Detailed Description

Introducing the G.P. RELAY, part of the MJN series, featuring a durable Silver Alloy contact material that ensures reliable performance. With a wide operating temperature range from -45°C to 70°C, this relay is suitable for various environments. The coil resistance of 120 Ohm and coil voltage of 12 VDC offer efficient power consumption at 1.2 W. The SPDT contact configuration with a current rating of 10 A and switching voltage of 600 VAC allows for versatile use in power applications. RoHS compliant and equipped with Quick Connect termination, this relay guarantees both quality and convenience. Ideal for power relay needs in different industries, the MJN1ZERPDC12 is a dependable choice.