MJN2C-AC120

Heilind Number:OMIMJN2C-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-AC120
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-AC120
Series:MJN
Coil Type:Non-Latching
Coil Voltage:120 VAC
Coil Resistance:2250 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 VA
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN2C-AC120

Detailed Description

Introducing the G.P. RELAY, featuring the MJN series, designed for reliable power switching in industrial applications. Constructed with high-quality silver alloy contact material, this versatile relay ensures efficient performance with a contact current rating of 10 A. Operating seamlessly in temperatures ranging from -45 °C to 60 °C, it guarantees durability in diverse environments. The DPDT contact configuration and 600 VAC switching voltage make it suitable for a wide range of power control tasks. With a coil resistance of 2250 Ohm and a coil voltage of 120 VAC, it offers optimal energy efficiency with a low power consumption of 1.7 VA. Compliant with RoHS standards and featuring plug-in contact termination, the MJN G.P. RELAY is a dependable choice for your power relay needs. ( MJN2C-AC120)