MJN2C-AC24

Heilind Number:OMIMJN2C-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-AC24
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-AC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:75 Ohm
Coil Voltage:24 VAC
Power Consumption:1.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2C-AC24

Detailed Description

Introducing the G.P. RELAY MJN Series, a reliable solution for power relay applications. Crafted with silver alloy contacts, this relay ensures efficient conductivity and long-lasting performance. With a maximum operating temperature of 60 °C and a minimum of -45 °C, it is suitable for a wide range of environments. The DPDT contact configuration and 10 A current rating make it ideal for high-power switching tasks. Featuring a 24 VAC coil voltage and 1.7 VA power consumption, it offers energy-efficient operation. The plug-in contact termination allows for easy installation. This non-latching relay guarantees seamless and dependable control in various industrial settings. Upgrade your power relay system with the MJN2CAC24.