MJN2C-AC240

Heilind Number:OMIMJN2C-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-AC240
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-AC240
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:9100 Ohm
Coil Voltage:240 VAC
Power Consumption:1.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2C-AC240

Detailed Description

Introducing the G.P. RELAY MJN series, featuring durable Silver Alloy contact material for reliable performance in a wide range of applications. With a maximum operating temperature of 60 °C and a minimum of -45 °C, this versatile relay is suitable for both high and low-temperature environments. Boasting a coil resistance of 9100 Ohm and a coil voltage of 240 VAC, it offers efficient power consumption at 1.7 VA. The DPDT contact configuration and 10 A contact current rating ensure robust and secure electrical connections. Designed for easy installation, the Plug-In contact termination method simplifies setup. With a switching voltage of 600 VAC, the MJN2CAC240 is ideal for power relay applications. Whether in industrial settings or consumer electronics, this relay delivers dependable performance.