MJN2C-AC6

Heilind Number:OMIMJN2C-AC6
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-AC6
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-AC6
Series:MJN
Coil Type:Non-Latching
Coil Voltage:6 VAC
Contact Material:Silver Alloy
Power Consumption:1.7 VA
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN2C-AC6

Detailed Description

Introducing the G.P. RELAY, part of the MJN series, engineered for reliable performance in a wide range of applications. Crafted with Silver Alloy contacts, this rugged relay ensures efficient power transfer with a contact current rating of 10 A and a switching voltage of 600 VAC. Operating smoothly between -45°C and 60°C, it offers versatility in both extreme cold and moderate temperature environments. The coil voltage of 6 VAC and power consumption of 1.7 VA make it energy-efficient, while the DPDT contact configuration provides flexibility in control. With a plug-in termination and non-latching coil type, installation is quick and hassle-free. Trust in the MJN2CAC6 for dependable power relay solutions in your projects.