| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MJN2C-DC110 |
| Series: | MJN |
| Coil Type: | Non-Latching |
| Coil Voltage: | 110 VDC |
| Coil Resistance: | 10000 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 1.2 W |
| Switching Voltage: | 600 VAC |
| Contact Termination: | Plug-In |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -45 °C |
| SKU: | OMIMJN2C-DC110 |
MJN2C-DC110
| Heilind Number: | OMIMJN2C-DC110 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MJN2C-DC110 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G.P. RELAY MJN series, featuring durable Silver Alloy contacts that ensure reliable performance in a wide temperature range from -45 °C to 70 °C. With a coil resistance of 10000 Ohm and a coil voltage of 110 VDC, this power-efficient relay consumes only 1.2 W of power. The DPDT contact configuration and 10 A contact current rating make it suitable for a variety of high-power applications. Its non-latching coil type and plug-in contact termination offer easy installation and maintenance. The MJN2CDC110 is a dependable choice for power relay needs, meeting your requirements for efficiency and performance.

