MJN2C-DC12

Heilind Number:OMIMJN2C-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-DC12
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:120 Ohm
Coil Voltage:12 VDC
Power Consumption:1.2 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2C-DC12

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 12V from the MJN series is a highly reliable and durable component designed for a wide range of industrial applications. With its silver alloy contact material, this relay ensures efficient and long-lasting performance even in demanding environments. Operating smoothly in temperatures ranging from -45°C to 70°C, it is suitable for use in both extreme cold and hot conditions. Featuring a coil resistance of 120 Ohm and a coil voltage of 12 VDC, it offers efficient power consumption at 1.2 W. The DPDT contact configuration and 10 A contact current rating make it ideal for controlling multiple circuits with high current requirements. With a switching voltage of 600 VAC and plug-in contact termination, it provides versatile connectivity options. While not RoHS compliant, its high reliability (hi_rel: No) makes it a dependable choice for various power relay applications. Trust the MJN2CDC12 to deliver consistent performance and durability in your projects.