MJN2C-DC24

Heilind Number:OMIMJN2C-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-DC24
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-DC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:470 Ohm
Coil Voltage:24 VDC
Power Consumption:1.2 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2C-DC24

Detailed Description

Introducing the G.P. RELAY MJN series, featuring a robust construction and reliable performance. With silver alloy contact material, this relay ensures efficient power transfer with a maximum operating temperature of 70 °C and a minimum of -45 °C, making it suitable for a wide range of applications. The DPDT contact configuration and 10 A contact current rating provide versatile functionality, while the 24 VDC coil voltage and 1.2 W power consumption offer energy-efficient operation. RoHS compliant and equipped with plug-in contact termination, the MJN2CDC24 is easy to install and environmentally friendly. Perfect for use in power systems, industrial equipment, and more, this non-latching relay guarantees dependable switching at up to 600 VAC. Upgrade your setup with the G.P. RELAY MJN2CDC24 for seamless performance and peace of mind.