MJN2C-E-AC120

Heilind Number:OMIMJN2C-E-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-E-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 20A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-E-AC120
Series:MJN
Coil Type:Non-Latching
Coil Voltage:120 VAC
Coil Resistance:2250 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 VA
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN2C-E-AC120

Detailed Description

Introducing the RELAY GEN PURPOSE DPDT 20A 120V from our MJN series, a reliable component designed for efficient power relay operations. Crafted with Silver Alloy contact material, this relay ensures high conductivity and longevity. With a wide operating temperature range of -45 to 60 °C, it guarantees performance even in extreme conditions. The coil resistance of 2250 Ohm and coil voltage of 120 VAC, coupled with a power consumption of 1.7 VA, offer optimal energy efficiency. Featuring a DPDT contact configuration with a current rating of 10 A and a switching voltage of 600 VAC, it facilitates versatile switching applications. With plug-in contact termination, installation is quick and convenient. While not RoHS compliant, this relay is a dependable choice for power relay needs.