MJN2C-E-AC24

Heilind Number:OMIMJN2C-E-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-E-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 20A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-E-AC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:75 Ohm
Coil Voltage:24 VAC
Power Consumption:1.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2C-E-AC24

Detailed Description

Introducing the MJN series Relay, SKU MJN2C-E-AC24, a versatile component designed for general-purpose electrical applications. This Double-Pole Double-Throw (DPDT) relay boasts a robust construction with Silver Alloy contacts, ensuring reliable performance even in demanding environments. With a contact current rating of 10A and switching voltage of 600VAC, it is suitable for handling moderate to high-power loads. The coil operates at 24VAC, with a low power consumption of 1.7VA, making it energy-efficient. Rated for operation in temperatures ranging from -45°C to 60°C, this relay offers dependable functionality in a wide range of conditions. Its Plug-In termination allows for easy installation. While not RoHS compliant, the MJN series relay offers high-quality performance at a competitive price point, ideal for various industrial and commercial applications.