MJN2C-E-AC240

Heilind Number:OMIMJN2C-E-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-E-AC240
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 20A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-E-AC240
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:9100 Ohm
Coil Voltage:240 VAC
Power Consumption:1.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2C-E-AC240

Detailed Description

The MJN2C-E-AC240 is a high-performance relay designed for general-purpose switching applications. Operating with a DPDT contact configuration, it offers reliable control of power circuits with a current rating of 10A and a switching voltage of 600VAC. Crafted with silver alloy contacts, this relay ensures low contact resistance and enhanced durability. With a coil voltage of 240VAC and a coil resistance of 9100 Ohm, it guarantees efficient operation with a power consumption of 1.7VA. Suitable for a wide temperature range from -45°C to 60°C, it is ideal for use in diverse environmental conditions. The plug-in termination method facilitates easy installation, making it a convenient choice for various power relay applications. Please note that this product is not RoHS compliant. Upgrade your control systems with the MJN series relay, delivering superior performance and reliability.