MJN2C-IN-DC24

Heilind Number:OMIMJN2C-IN-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-IN-DC24
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-IN-DC24
Series:MJN
Coil Type:Non-Latching
Coil Voltage:24 VDC
Coil Resistance:470 Ohm
Contact Material:Silver Alloy
Power Consumption:1.2 W
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN2C-IN-DC24

Detailed Description

Introducing the G.P. RELAY MJN Series, boasting reliable performance in a variety of applications. Crafted with Silver Alloy contacts, this relay ensures efficient conductivity even in high-demand environments. With a wide operating temperature range from -45 °C to 70 °C, it is suitable for both extreme cold and hot conditions. The DPDT contact configuration and 10 A current rating offer versatile switching capabilities, while the 24 VDC coil voltage and 1.2 W power consumption provide energy-efficient operation. Featuring plug-in termination for easy installation, this non-latching relay is a dependable component in power systems. With a switching voltage of 600 VAC, it guarantees safe and efficient power distribution. Upgrade your relay system with the MJN2CINDC24 for seamless performance.