MJN2C-N-AC120

Heilind Number:OMIMJN2C-N-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-N-AC120
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-N-AC120
Series:MJN
Coil Type:Non-Latching
Coil Voltage:120 VAC
Coil Resistance:2250 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 VA
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN2C-N-AC120

Detailed Description

Introducing the G.P. RELAY MJN series, a high-performance power relay designed for reliability in various applications. Featuring silver alloy contact material, this relay ensures efficient and durable operation even in challenging environments. With a wide operating temperature range from -45°C to 60°C, it is suitable for both extreme cold and hot conditions. The DPDT contact configuration and 10A contact current rating allow for versatile switching capabilities. The coil resistance of 2250 Ohm and coil voltage of 120 VAC ensure efficient power consumption at 1.7 VA. With a switching voltage of 600 VAC, this relay is perfect for high-power applications. The plug-in contact termination makes installation quick and easy. Trust in the G.P. RELAY MJN series for your power relay needs.