MJN2C-N-AC24

Heilind Number:OMIMJN2C-N-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-N-AC24
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-N-AC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:75 Ohm
Coil Voltage:24 VAC
Power Consumption:1.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2C-N-AC24

Detailed Description

Introducing the G.P. RELAY from our MJN series, SKU MJN2C-N-AC24. This high-performance relay features a contact material of Silver Alloy, ensuring reliable conductivity. With a maximum operating temperature of 60 °C and a minimum of -45 °C, it is suitable for a wide range of environments. The coil resistance is 75 Ohm, with a coil voltage of 24 VAC and power consumption of 1.7 VA. The contact configuration is DPDT, with a current rating of 10 A and switching voltage of 600 VAC, making it ideal for power applications. RoHS non-compliant, it boasts plug-in contact termination for easy installation. In the category of Power Relays, this non-latching coil type relay is a dependable choice for various industrial settings. High reliability (hi_rel) standards are not applicable, as indicated by the acronym MJN2CNAC24.