MJN2C-N-DC12

Heilind Number:OMIMJN2C-N-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-N-DC12
ECAD Model:
3D Model

Description:

GP RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-N-DC12
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:120 Ohm
Coil Voltage:12 VDC
Power Consumption:1.2 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2C-N-DC12

Detailed Description

Introducing the GP RELAY MJN Series, featuring high-performance silver alloy contacts capable of handling up to 10A at 600VAC. With a durable construction, this relay ensures reliable operation in temperatures ranging from -45°C to 70°C. The DPDT contact configuration offers versatile switching capabilities, while the non-latching coil type, with a resistance of 120 Ohm and a 12VDC voltage requirement, provides efficient power consumption at 1.2W. Designed for easy installation, the Plug-In termination option simplifies connection. Whether used in industrial machinery, automotive systems, or HVAC applications, the MJN2CNDC12 relay guarantees optimal performance and longevity, making it an essential component in power relay solutions.