MJN2C-N-DC24

Heilind Number:OMIMJN2C-N-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN2C-N-DC24
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2C-N-DC24
Series:MJN
Coil Type:Non-Latching
Coil Voltage:24 VDC
Coil Resistance:470 Ohm
Contact Material:Silver Alloy
Power Consumption:1.2 W
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN2C-N-DC24

Detailed Description

Introducing the G.P. RELAY MJN series, a high-performance component designed for reliable power switching applications. Crafted with durable silver alloy contacts, this relay ensures efficient operation even in demanding environments with a maximum operating temperature of 70 °C and a minimum of -45 °C. Featuring a DPDT contact configuration and a 10 A contact current rating, it offers versatile connectivity options for various systems. The coil resistance of 470 Ohm and coil voltage of 24 VDC, with a power consumption of 1.2 W, guarantee optimized energy efficiency. Its non-latching coil type and plug-in contact termination make installation effortless. With a switching voltage of 600 VAC, this relay provides safe and seamless power control. Trust in the MJN series for superior performance and durability in your power relay needs.