MJN2CE-DC12

Heilind Number:OMIMJN2CE-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MJN2CE-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 20A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2CE-DC12
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:120 Ohm
Coil Voltage:12 VDC
Power Consumption:1.2 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Quick Connect
SKU:OMIMJN2CE-DC12

Detailed Description

The MJN series RELAY GEN PURPOSE DPDT 20A 12V is a versatile and reliable component designed for various power relay applications. With a contact material of Silver Alloy, it ensures efficient conductivity and durability. Operating within a wide temperature range from -45°C to 70°C, this relay guarantees performance in diverse environments. Featuring a DPDT contact configuration and a contact current rating of 10A, it offers robust switching capabilities. The non-latching coil type with a resistance of 120 Ohm and a voltage of 12VDC provides efficient power consumption at 1.2W. With a switching voltage of 600VAC, this relay is suitable for high-power applications. Quick Connect contact termination enables easy installation. While not RoHS compliant, its reliability and performance make it a valuable component in power relay systems.