MJN2CE-DC24

Heilind Number:OMIMJN2CE-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN2CE-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 20A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2CE-DC24
Series:MJN
Coil Type:Non-Latching
Coil Voltage:24 VDC
Coil Resistance:470 Ohm
Contact Material:Silver Alloy
Power Consumption:1.2 W
Switching Voltage:600 VAC
Contact Termination:Quick Connect
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN2CE-DC24

Detailed Description

The MJN series RELAY GEN PURPOSE DPDT 20A 24V is a high-performance component designed for reliable switching in various applications. Featuring silver alloy contacts, it ensures efficient and durable operation. With a wide operating temperature range from -45 °C to 70 °C, it is suitable for use in diverse environments. The coil resistance of 470 Ohm and coil voltage of 24 VDC, along with low power consumption of 1.2 W, make it energy-efficient. Its DPDT contact configuration and 10 A contact current rating provide versatility for different circuit requirements. With quick connect termination and RoHS compliance, installation is easy and environmentally friendly. In stock and ready for immediate delivery, this relay is a dependable choice for power control needs.