MJN2CF-AC120

Heilind Number:OMIMJN2CF-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN2CF-AC120
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2CF-AC120
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:2250 Ohm
Coil Voltage:120 VAC
Power Consumption:1.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Quick Connect
SKU:OMIMJN2CF-AC120

Detailed Description

Introducing the G.P. RELAY, part of the MJN series, engineered for reliable performance in power relay applications. Crafted with durable silver alloy contact material, this relay ensures efficient conductivity even in demanding environments. With a wide operating temperature range from -45°C to 60°C, it is suitable for a variety of industrial settings. The DPDT contact configuration and 10A contact current rating guarantee versatile functionality. Featuring a non-latching coil type with 2250 Ohm coil resistance and 120 VAC coil voltage, it offers optimal power consumption at 1.7 VA. With a switching voltage of 600 VAC and quick connect contact termination, installation is quick and hassle-free. Rest assured, this RoHS compliant relay meets strict environmental standards. Perfect for high-reliability applications, the MJN2CFAC120 is a dependable solution for your power relay needs.