MJN2CF-AC24

Heilind Number:OMIMJN2CF-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN2CF-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2CF-AC24
Series:MJN
Coil Type:Non-Latching
Coil Voltage:24 VAC
Coil Resistance:75 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 VA
Switching Voltage:600 VAC
Contact Termination:Quick Connect
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN2CF-AC24

Detailed Description

Introducing the RELAY GEN PURPOSE DPDT 10A 24V, part of the MJN series. This high-performance relay features Silver Alloy contact material, ensuring reliable conductivity. With a coil voltage of 24 VAC and a power consumption of 1.7 VA, it operates efficiently. The DPDT contact configuration allows for versatile switching applications, with a contact current rating of 10 A and a switching voltage of 600 VAC. Designed for durability, it has a wide operating temperature range from -45°C to 60°C. The coil resistance of 75 Ohm and quick connect termination make installation easy. While not RoHS compliant, this relay offers exceptional performance in power relay applications. Upgrade to the MJN2CFAC24 for dependable and efficient control in your projects.