MJN2CF-DC12

Heilind Number:OMIMJN2CF-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MJN2CF-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2CF-DC12
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:120 Ohm
Coil Voltage:12 VDC
Power Consumption:1.2 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Quick Connect
SKU:OMIMJN2CF-DC12

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 12V from the MJN series is a high-performance component designed for reliable switching operations in various applications. Featuring silver alloy contacts, it ensures excellent conductivity and longevity. With a wide operating temperature range of -45 °C to 70 °C, this relay is suitable for use in diverse environments. The DPDT contact configuration and 10A current rating make it ideal for handling moderate to heavy loads. Operating at a coil voltage of 12 VDC with a power consumption of 1.2 W, it offers efficient performance. RoHS compliant and featuring quick connect termination, it meets industry standards for environmental responsibility and ease of installation. Perfect for power relay applications, this non-latching relay provides dependable switching with a switching voltage of 600 VAC. Trust in the acronym MJN2CFDC12 for durable and efficient relay solutions.