MJN2CF-DC24

Heilind Number:OMIMJN2CF-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN2CF-DC24
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2CF-DC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:470 Ohm
Coil Voltage:24 VDC
Power Consumption:1.2 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Quick Connect
SKU:OMIMJN2CF-DC24

Detailed Description

Introducing the G.P. RELAY MJN series, featuring a robust construction and high-performance capabilities. Crafted with silver alloy contact material, this relay ensures reliable conductivity in a wide temperature range from -45°C to 70°C. With a coil resistance of 470 Ohm and a coil voltage of 24 VDC, it offers efficient power consumption at 1.2W. The DPDT contact configuration allows for versatile switching applications, with a contact current rating of 10A and a switching voltage of 600VAC. RoHS compliant and featuring quick connect contact termination, this relay is not only environmentally friendly but also easy to install. Perfect for use in power relay applications, the MJN2CFDC24 is a dependable solution for your industrial needs.