MJN2CK-AC120

Heilind Number:OMIMJN2CK-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN2CK-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2CK-AC120
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:2250 Ohm
Coil Voltage:120 VAC
Power Consumption:1.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2CK-AC120

Detailed Description

The RELAY GEN PURPOSE DPDT 10A 120V from the MJN series is a high-performance component designed for reliable switching applications. Constructed with durable silver alloy contacts, this relay ensures efficient conductivity and longevity. With a maximum operating temperature of 60 °C and a minimum of -45 °C, it offers versatility in various environmental conditions. The coil resistance of 2250 Ohm and coil voltage of 120 VAC provide optimal power consumption at 1.7 VA. Featuring a DPDT contact configuration with a 10 A current rating and a switching voltage of 600 VAC, this relay guarantees seamless operation in demanding setups. RoHS compliant and equipped with Plug-In contact termination, it meets international standards for environmental responsibility and ease of installation. The MJN2CKAC120 is the perfect choice for power relay applications where performance and reliability are paramount.