MJN2CK-AC24

Heilind Number:OMIMJN2CK-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN2CK-AC24
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2CK-AC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:75 Ohm
Coil Voltage:24 VAC
Power Consumption:1.7 VA
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2CK-AC24

Detailed Description

Introducing the G.P. RELAY MJN series, a high-performance power relay designed for reliable operation in a wide range of applications. Featuring silver alloy contact material, this DPDT relay ensures efficient and durable switching performance. With a maximum operating temperature of 60°C and a minimum of -45°C, it is suitable for use in various environments. The coil resistance of 75 Ohm and coil voltage of 24 VAC make it energy-efficient, consuming only 1.7 VA of power. With a contact current rating of 10 A and a switching voltage of 600 VAC, this relay offers robust and safe operation. RoHS compliant and with plug-in contact termination, it meets stringent quality and safety standards. Perfect for use in power systems, control panels, and industrial equipment, the MJN2CKAC24 provides reliable and efficient power relay solutions.