MJN2CK-DC12

Heilind Number:OMIMJN2CK-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MJN2CK-DC12
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2CK-DC12
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:120 Ohm
Coil Voltage:12 VDC
Power Consumption:1.2 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2CK-DC12

Detailed Description

Introducing the G.P. Relay, a high-performance component designed for reliable power switching applications. Part of the MJN series, this relay features durable silver alloy contacts that ensure efficient conductivity. With a wide operating temperature range of -45°C to 70°C, it is suitable for use in various environments. The DPDT contact configuration and 10A current rating allow for versatile switching capabilities, while the 12VDC coil voltage and 1.2W power consumption offer energy-efficient performance. RoHS compliant and featuring plug-in contact termination, this relay is easy to integrate into your systems. Perfect for use in power distribution, industrial automation, and more, the G.P. Relay ( MJN2CK-DC12) is a dependable solution for your relay needs.