MJN2CK-DC24

Heilind Number:OMIMJN2CK-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN2CK-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN2CK-DC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:470 Ohm
Coil Voltage:24 VDC
Power Consumption:1.2 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN2CK-DC24

Detailed Description

Introducing the MJN Series Relay, featuring a Double Pole Double Throw (DPDT) contact configuration for versatile switching applications. Crafted with high-quality Silver Alloy contact material, this relay ensures reliable conductivity. With a maximum operating temperature of 70°C and a minimum of -45°C, it guarantees performance in a wide range of environments. The coil resistance of 470 Ohm and coil voltage of 24VDC provide efficient power consumption at 1.2W. Rated for a contact current of 10A and a switching voltage of 600VAC, it offers robust power handling capabilities. RoHS compliant and featuring plug-in contact termination, the MJN Series Relay is ideal for power relay applications, meeting stringent quality standards. Upgrade your system with this dependable and efficient component.