MJN3C-AC12

Heilind Number:OMIMJN3C-AC12
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-AC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-AC12
Series:MJN
Coil Type:Non-Latching
Coil Voltage:12 VAC
Contact Material:Silver Alloy
Power Consumption:2 VA
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:45 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN3C-AC12

Detailed Description

The MJN3C-AC12 is a versatile and reliable power relay designed for general-purpose applications. Featuring a 3PDT contact configuration with a contact current rating of 10A, this relay ensures efficient power switching. Its coil voltage of 12VAC and power consumption of 2VA make it suitable for various electronic systems. The silver alloy contact material guarantees high conductivity and durability, while the plug-in termination allows for easy installation. With a maximum operating temperature of 45°C and a minimum of -45°C, this relay performs reliably in diverse environmental conditions. It has a switching voltage of 600VAC and is RoHS non-compliant. The MJN series relay is a trusted solution for power control in industrial and commercial settings.