MJN3C-AC120

Heilind Number:OMIMJN3C-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-AC120
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:45 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:1700 Ohm
Coil Voltage:120 VAC
Power Consumption:2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN3C-AC120

Detailed Description

The MJN series RELAY GEN PURPOSE 3PDT 10A 120V is a high-quality component designed for reliable switching in various applications. With silver alloy contact material ensuring durability and efficient current conduction, this relay operates smoothly within a wide temperature range from -45°C to 45°C. Its 1700 Ohm coil resistance and 120 VAC coil voltage offer optimal performance with a low power consumption of 2 VA. Featuring a 3PDT contact configuration and a contact current rating of 10 A, it facilitates versatile control of electrical circuits. With a switching voltage of 600 VAC, this plug-in relay is suitable for medium-power applications. While not RoHS compliant, its robust construction and non-latching coil type make it a dependable choice for power relay needs. Individually marked with the SKU MJN3C-AC120, this product ensures easy identification and seamless integration into your systems. Elevate your relay solutions with the MJN3CAC120.