MJN3C-AC24

Heilind Number:OMIMJN3C-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-AC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:45 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:72 Ohm
Coil Voltage:24 VAC
Power Consumption:2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN3C-AC24

Detailed Description

Introducing the MJN3CAC24, a high-performance power relay designed for general-purpose applications. This 3PDT relay features durable silver alloy contacts, ensuring reliable conductivity. With a contact current rating of 10A and a switching voltage of 600VAC, it is capable of handling high-power loads with ease. The coil operates at 24VAC, consuming just 2VA of power. RoHS compliant, this relay is environmentally friendly. Its plug-in termination makes installation quick and convenient. Operating smoothly in temperatures ranging from -45°C to 45°C, the MJN3CAC24 is a versatile and dependable component for various industrial and commercial systems.