MJN3C-AC240

Heilind Number:OMIMJN3C-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-AC240
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-AC240
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:45 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:7200 Ohm
Coil Voltage:240 VAC
Power Consumption:2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN3C-AC240

Detailed Description

The G.P. RELAY ( MJN3C-AC240) from our MJN series is a versatile and reliable component designed for power relay applications. Constructed with durable Silver Alloy contact material, it ensures efficient and long-lasting performance even in challenging environments. With a wide operating temperature range from -45 °C to 45 °C, this relay is suitable for use in various settings. The 3PDT contact configuration and 10 A contact current rating make it ideal for switching high-power loads. The non-latching coil type, with a coil resistance of 7200 Ohm and coil voltage of 240 VAC, offers smooth and precise operation. Featuring plug-in contact termination and a switching voltage of 600 VAC, installation is quick and easy. With a power consumption of 2 VA and no hi-rel rating, this relay is perfect for standard power relay applications. Trust the MJN3CAC240 for dependable performance in your power systems.