MJN3C-DC24

Heilind Number:OMIMJN3C-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-DC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:470 Ohm
Coil Voltage:24 VDC
Power Consumption:1.2 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN3C-DC24

Detailed Description

Relay GEN PURPOSE 3PDT 10A 24V, MJN series, featuring reliable Silver Alloy contacts for efficient electrical conductivity. This versatile component operates within a wide temperature range from -45°C to 70°C, making it suitable for diverse applications. With a coil resistance of 470 Ohm and a power consumption of 1.2 W, it offers efficient performance. The 3PDT contact configuration and 10 A contact current rating ensure robust switching capabilities. Designed for plug-in contact termination, this relay is easy to install. With RoHS compliance and a switching voltage of 600 VAC, it meets stringent quality and safety standards. In stock and acronymed as MJN3CDC24, this non-latching relay is a dependable choice for your power relay needs.