MJN3C-DC48

Heilind Number:OMIMJN3C-DC48
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-DC48
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-DC48
Series:MJN
Coil Type:Non-Latching
Coil Voltage:48 VDC
Coil Resistance:1800 Ohm
Contact Material:Silver Alloy
Power Consumption:1.2 W
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN3C-DC48

Detailed Description

Introducing the G.P. RELAY, part of the MJN series, a high-performance component designed for reliable power relay operations. Constructed with durable silver alloy contacts, this relay ensures efficient conductivity and longevity. With a wide operating temperature range of -45°C to 70°C, it is suitable for various environmental conditions. The 3PDT contact configuration and 10A current rating make it ideal for power switching applications. Featuring a non-latching coil type with a coil resistance of 1800 Ohm and a coil voltage of 48VDC, it offers efficient power consumption at 1.2W. With a switching voltage of 600VAC, it can handle high-power loads with ease. The Plug-In contact termination allows for easy installation. While not RoHS compliant, it is a reliable choice for power relay needs. Upgrade to the MJN3CDC48 for superior performance in your power systems.