MJN3C-I-AC240

Heilind Number:OMIMJN3C-I-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-I-AC240
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-I-AC240
Series:MJN
Coil Type:Non-Latching
Coil Voltage:240 VAC
Coil Resistance:7200 Ohm
Contact Material:Silver Alloy
Power Consumption:2 VA
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:45 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN3C-I-AC240

Detailed Description

The G.P. RELAY MJN series is a high-performance power relay designed for reliable switching operations in a wide range of applications. With its durable silver alloy contacts, it ensures efficient conductivity and longevity even in demanding environments. Operating smoothly between -45°C to 45°C, this relay is suitable for both cold storage and industrial settings. Featuring a 3PDT contact configuration and a contact current rating of 10 A, it can handle multiple power circuits with ease. The coil resistance of 7200 Ohm and coil voltage of 240 VAC guarantee efficient energy consumption at 2 VA. With a switching voltage of 600 VAC and plug-in contact termination, installation and maintenance are hassle-free. Whether for industrial machinery, HVAC systems, or power distribution panels, the MJN relay delivers exceptional performance and durability. Upgrade your power relay needs with the MJN3CIAC240.