MJN3C-I-DC24

Heilind Number:OMIMJN3C-I-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-I-DC24
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-I-DC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:470 Ohm
Coil Voltage:24 VDC
Power Consumption:1.2 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN3C-I-DC24

Detailed Description

Introducing the G.P. RELAY MJN Series, the reliable solution for power relay applications in a wide range of industries. With a contact material of Silver Alloy, this relay ensures efficient and durable performance even in harsh environments, with a maximum operating temperature of 70 °C and a minimum operating temperature of -45 °C. The 3PDT contact configuration and 10A contact current rating make it suitable for high-power applications, while the 24 VDC coil voltage and 1.2 W power consumption provide efficient operation. The plug-in contact termination and Non-Latching coil type offer convenience and versatility in installation. With a switching voltage of 600 VAC, this relay is designed for high-voltage applications, making it a must-have component in power relay systems. Trust in the MJN series for dependable performance and peace of mind in your relay operations.