MJN3C-IN-AC120

Heilind Number:OMIMJN3C-IN-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-IN-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-IN-AC120
Series:MJN
Coil Type:Non-Latching
Coil Voltage:120 VAC
Coil Resistance:7200 Ohm
Contact Material:Silver Alloy
Power Consumption:2 VA
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:45 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN3C-IN-AC120

Detailed Description

The MJN series RELAY GEN PURPOSE 3PDT 10A 120V offers reliable performance in various applications. Featuring silver alloy contacts and a maximum operating temperature of 45 °C, it ensures efficient conductivity and durability. With a coil resistance of 7200 Ohm and a coil voltage of 120 VAC, this relay consumes just 2 VA of power while providing a contact configuration of 3PDT and a contact current rating of 10 A. Its non-latching coil type and switching voltage of 600 VAC make it suitable for high-power tasks. RoHS compliant and designed for plug-in contact termination, this relay guarantees both quality and ease of installation. Whether in industrial or commercial settings, the MJN3CINAC120 is a dependable solution for your relay needs.