MJN3C-IN-DC110

Heilind Number:OMIMJN3C-IN-DC110
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-IN-DC110
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-IN-DC110
Series:MJN
Coil Type:Non-Latching
Coil Voltage:110 VDC
Coil Resistance:10000 Ohm
Contact Material:Silver Alloy
Power Consumption:1.2 W
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN3C-IN-DC110

Detailed Description

Introducing the G.P. RELAY MJN series, featuring a durable silver alloy contact material suitable for a wide operating temperature range from -45 °C to 70 °C. With a coil resistance of 10000 Ohm and a coil voltage of 110 VDC, this relay offers reliable performance with a power consumption of 1.2 W. Its 3PDT contact configuration and 10 A contact current rating make it ideal for various power relay applications. The non-latching coil type ensures efficient operation, while the plug-in contact termination simplifies installation. With a switching voltage of 600 VAC, the MJN3CINDC110 relay is a dependable choice for power control in industrial settings.