MJN3C-IN-DC24

Heilind Number:OMIMJN3C-IN-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-IN-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-IN-DC24
Series:MJN
Coil Type:Non-Latching
Coil Voltage:24 VDC
Coil Resistance:470 Ohm
Contact Material:Silver Alloy
Power Consumption:1.2 W
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN3C-IN-DC24

Detailed Description

Introducing the MJN3CINDC24, a high-performance power relay designed for superior functionality in various electronic applications. Featuring a robust construction and advanced technology, this relay offers reliable performance in demanding environments. With a contact configuration of 3PDT and a contact current rating of 10A, it ensures efficient power transmission. The silver alloy contact material guarantees optimum conductivity and longevity. Operating flawlessly between -45°C to 70°C, it suits a wide range of operating conditions. The coil voltage of 24VDC and coil resistance of 470 Ohm, along with a low power consumption of 1.2W, make it energy-efficient. ROHS compliant and with plug-in contact termination, it meets international standards for environmental protection and ease of installation. Trust the MJN3CINDC24 for seamless power relay performance in your systems.