MJN3C-IN-DC48

Heilind Number:OMIMJN3C-IN-DC48
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-IN-DC48
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-IN-DC48
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:1800 Ohm
Coil Voltage:48 VDC
Power Consumption:1.2 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN3C-IN-DC48

Detailed Description

Introducing the G.P. RELAY, part of the MJN series, crafted with durable silver alloy contact material for reliable performance. With a wide operating temperature range from -45°C to 70°C, this relay is suitable for various environments. The coil resistance of 1800 Ohm and coil voltage of 48 VDC ensure efficient power consumption at 1.2 W. Featuring a 3PDT contact configuration and a contact current rating of 10 A, it offers robust switching capabilities up to 600 VAC. Designed for plug-in contact termination, this relay is easy to install. Whether used in industrial or commercial applications, the MJN3CINDC48 guarantees high-quality and efficient relay functionality.