MJN3C-N-AC24

Heilind Number:OMIMJN3C-N-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-N-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-N-AC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:45 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:72 Ohm
Coil Voltage:24 VAC
Power Consumption:2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN3C-N-AC24

Detailed Description

The MJN series 3PDT power relay, SKU MJN3C-N-AC24, is a high-performance component designed for general-purpose switching applications. With a contact current rating of 10A and a switching voltage of 600VAC, this relay offers reliable operation in various electrical systems. The silver alloy contact material ensures efficient conductivity, while the non-latching coil type and 24VAC coil voltage make it suitable for automated control setups. Operating between -45°C and 45°C, it performs consistently in a wide temperature range. RoHS compliant and featuring plug-in contact termination, the MJN3CNAC24 relay meets stringent environmental standards and offers easy installation. Ideal for power distribution, industrial automation, and HVAC systems, this product guarantees durability and performance in demanding environments.