MJN3C-N-AC240

Heilind Number:OMIMJN3C-N-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-N-AC240
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-N-AC240
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:45 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:7200 Ohm
Coil Voltage:240 VAC
Power Consumption:2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN3C-N-AC240

Detailed Description

Introducing the G.P. RELAY MJN Series, the reliable solution for power relay applications. Crafted with silver alloy contacts, this high-performance relay ensures efficient power transfer even in extreme temperatures ranging from -45°C to 45°C. With a coil resistance of 7200 Ohm and a coil voltage of 240 VAC, it operates at a power consumption of 2 VA. The 3PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10 A and a switching voltage of 600 VAC. Designed for easy installation, it features plug-in contact termination. Whether in industrial or commercial settings, the MJN3CNAC240 offers dependable performance, making it a must-have component in your power relay setup.