MJN3C-N-DC110

Heilind Number:OMIMJN3C-N-DC110
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-N-DC110
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-N-DC110
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:10000 Ohm
Coil Voltage:110 VDC
Power Consumption:1.2 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN3C-N-DC110

Detailed Description

Introducing the G.P. RELAY MJN series, a high-performance power relay designed for reliable operation in a wide range of applications. Featuring silver alloy contacts, this relay ensures efficient conductivity and durability. With a maximum operating temperature of 70°C and a minimum of -45°C, it can withstand harsh environmental conditions. The 3PDT contact configuration and 10A contact current rating make it suitable for handling high-power loads. The coil resistance of 10000 Ohm and coil voltage of 110 VDC guarantee efficient operation with a power consumption of 1.2W. With a switching voltage of 600VAC and plug-in contact termination, it offers versatile connectivity options. Perfect for industrial and commercial use, the MJN series relay is a dependable solution for your power switching needs.