MJN3C-N-DC12

Heilind Number:OMIMJN3C-N-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-N-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-N-DC12
Series:MJN
Coil Type:Non-Latching
Coil Voltage:12 VDC
Coil Resistance:120 Ohm
Contact Material:Silver Alloy
Power Consumption:1.2 W
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN3C-N-DC12

Detailed Description

The RELAY GEN PURPOSE 3PDT 10A 12V from the MJN series is a high-quality component designed for efficient power relay operations. Crafted with precision, it features silver alloy contacts that ensure reliable conductivity. With a maximum operating temperature of 70°C and a minimum of -45°C, this relay is suitable for a wide range of environments. The 120 Ohm coil resistance and 12 VDC coil voltage guarantee optimal performance, while consuming only 1.2 W of power. Its 3PDT contact configuration and 10 A contact current rating make it ideal for various industrial applications. Rated for switching voltages up to 600 VAC and RoHS compliant, this plug-in relay offers both performance and environmental responsibility. Whether used in power systems or automation equipment, the MJN3CNDC12 is a dependable choice for seamless relay functionality.