MJN3C-N-DC24

Heilind Number:OMIMJN3C-N-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN3C-N-DC24
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3C-N-DC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:470 Ohm
Coil Voltage:24 VDC
Power Consumption:1.2 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Plug-In
SKU:OMIMJN3C-N-DC24

Detailed Description

Introducing the G.P. RELAY, part of the MJN series, a reliable solution for your power relay needs. Crafted with silver alloy contact material, this high-quality relay ensures efficient conductivity. With a maximum operating temperature of 70 °C and a minimum of -45 °C, it is suitable for a wide range of environments. The 3PDT contact configuration and 10 A contact current rating guarantee optimal performance. Featuring a coil resistance of 470 Ohm and a coil voltage of 24 VDC, it offers efficient power consumption at 1.2 W. Its non-latching coil type and plug-in contact termination make installation a breeze. With a switching voltage of 600 VAC, this relay is perfect for various applications. Trust in the MJN3CNDC24 for dependable power relay functionality.