MJN3CF-AC120

Heilind Number:OMIMJN3CF-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MJN3CF-AC120
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3CF-AC120
Series:MJN
Coil Type:Non-Latching
Coil Voltage:120 VAC
Coil Resistance:1700 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:600 VAC
Contact Termination:Plug-In
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:113 °F
Minimum Operating Temperature:-49 °F
SKU:OMIMJN3CF-AC120

Detailed Description

The G.P. RELAY, part of the MJN series, is a reliable component designed for power relay applications. Featuring silver alloy contact material, this relay ensures efficient conductivity and durability. With a wide operating temperature range from -49 °F to 113 °F, it can function effectively in various environments. The coil resistance of 1700 Ohm and coil voltage of 120 VAC make it suitable for powering demanding systems with a power consumption of 2 W. Its 3PDT contact configuration and 10 A contact current rating provide versatile switching capabilities. RoHS compliance guarantees environmental responsibility, while the plug-in contact termination simplifies installation. Perfect for use in hi-rel applications, the MJN3CFAC120 is a high-performance solution for power relay needs.