MJN3CF-AC24

Heilind Number:OMIMJN3CF-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN3CF-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3CF-AC24
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:45 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:72 Ohm
Coil Voltage:24 VAC
Power Consumption:2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Quick Connect
SKU:OMIMJN3CF-AC24

Detailed Description

The MJN series RELAY GEN PURPOSE 3PDT 10A 24V is a high-performance component designed for reliable switching operations in various electronic applications. Featuring a robust construction and silver alloy contact material, this relay ensures efficient and durable performance. With a wide operating temperature range from -45°C to 45°C, it is suitable for use in diverse environmental conditions. The coil resistance of 72 Ohm and coil voltage of 24 VAC, with a low power consumption of 2 VA, make it energy-efficient. Its 3PDT contact configuration and 10 A contact current rating enable versatile switching capabilities. With a switching voltage of 600 VAC, it is ideal for both low and high-power applications. RoHS compliant and featuring quick connect contact termination, this relay guarantees both performance and ease of installation. Whether for industrial machinery, HVAC systems, or control panels, the MJN3CFAC24 relay is a dependable solution for your power switching needs.