MJN3CF-AC240

Heilind Number:OMIMJN3CF-AC240
Manufacturer:Omron Industrial
Manufacturer Number:MJN3CF-AC240
ECAD Model:
3D Model

Description:

G.P. RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3CF-AC240
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:45 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:7200 Ohm
Coil Voltage:240 VAC
Power Consumption:2 VA
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Quick Connect
SKU:OMIMJN3CF-AC240

Detailed Description

Introducing the G.P. RELAY from the MJN series, a high-performance component designed for reliable power control in a wide range of applications. Built with durable silver alloy contacts, this relay ensures efficient conductivity even in demanding environments. With a coil voltage of 240 VAC and a coil resistance of 7200 Ohm, it operates seamlessly within temperatures ranging from -45°C to 45°C. The 3PDT contact configuration and 10 A contact current rating make it suitable for handling moderate to high power loads. Its non-latching coil type and quick connect termination allow for easy installation and maintenance. RoHS compliant and rated for switching voltages up to 600 VAC, the MJN relay guarantees both performance and environmental responsibility. Perfect for use in power systems, industrial machinery, and more, this component is a dependable solution for your relay needs.