MJN3CF-DC12

Heilind Number:OMIMJN3CF-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MJN3CF-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3CF-DC12
Series:MJN
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
Coil Resistance:120 Ohm
Coil Voltage:12 VDC
Power Consumption:1.2 W
Contact Configuration:3PDT
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:600 VAC
Contact Termination:Quick Connect
SKU:OMIMJN3CF-DC12

Detailed Description

Introducing the MJN series RELAY GEN PURPOSE 3PDT 10A 12V, a high-performance component designed for robust industrial applications. Featuring silver alloy contact material, this relay ensures reliable conductivity and longevity. With a wide operating temperature range from -45 °C to 70 °C, it can withstand harsh environmental conditions. The 120 Ohm coil resistance and 12 VDC coil voltage deliver efficient power consumption at 1.2 W. Its 3PDT contact configuration and 10 A current rating make it suitable for controlling multiple circuits. ROHS compliant and with quick connect termination, installation is hassle-free. Trust in the MJN3CFDC12 for dependable and precise switching operations in your power relay systems.