MJN3CF-DC24

Heilind Number:OMIMJN3CF-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MJN3CF-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MJN3CF-DC24
Series:MJN
Coil Type:Non-Latching
Coil Voltage:24 VDC
Coil Resistance:470 Ohm
Contact Material:Silver Alloy
Power Consumption:1.2 W
Switching Voltage:600 VAC
Contact Termination:Quick Connect
Contact Configuration:3PDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-45 °C
SKU:OMIMJN3CF-DC24

Detailed Description

The RELAY GEN PURPOSE 3PDT 10A 24V, part of the MJN series, is a high-performance component designed for reliable switching operations. Featuring silver alloy contact material, it ensures efficient conductivity and durability. With a wide operating temperature range from -45°C to 70°C, this relay is suitable for various environmental conditions. The 470 Ohm coil resistance and 24 VDC coil voltage result in a power consumption of 1.2 W, making it energy-efficient. Its 3PDT contact configuration and 10 A contact current rating allow for versatile applications. RoHS compliant, the MJN3CFDC24 relay guarantees safety and environmental responsibility. Quick Connect termination simplifies installation, while its non-latching coil type and 600 VAC switching voltage offer seamless performance in diverse settings. The acronym MJN signifies quality and reliability in power relay technology.