MK2KP DC24

Heilind Number:OMIMK2KP DC24
Manufacturer:Omron Industrial
Manufacturer Number:MK2KP DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MK2KP DC24
Series:MK-S
Mount Type:Surface Mount
Coil Current:55.8 mA
Coil Voltage:24 VDC
Coil Resistance:430 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMK2KP DC24

Detailed Description

The MK-S series DPDT 5A 24V Relay, with SKU MK2KP DC24, is a versatile and reliable component designed for general-purpose applications. Featuring a surface mount configuration, this relay ensures easy installation and space-saving design. With silver alloy contacts, it guarantees efficient and durable performance. Operating seamlessly in temperatures ranging from -40°C to 60°C, it is suitable for a wide range of environments. The coil resistance of 430 Ohm, coil current of 55.8 mA, and coil voltage of 24 VDC, make it energy-efficient with a power consumption of 1.4W. With a contact configuration of DPDT and a contact current rating of 10A, it offers robust switching capabilities. RoHS compliant and featuring plug-in contact termination, it ensures environmental friendliness and convenience in assembly. Perfect for use in power relay applications, the MK2KPDC24 is a dependable choice for your relay needs.