MK2KP DC6

Heilind Number:OMIMK2KP DC6
Manufacturer:Omron Industrial
Manufacturer Number:MK2KP DC6
ECAD Model:
3D Model

Description:

DPDT,LATCHING 6VDC MK2KPDC6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MK2KP DC6
Series:MK-S
Mount Type:Surface Mount
Coil Current:224 mA
Coil Voltage:6 VDC
Coil Resistance:26.7 Ohm
Contact Material:Silver Alloy
Power Consumption:1.4 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIMK2KP DC6

Detailed Description

The MK2KPDC6 is a high-performance power relay designed for surface mount applications, featuring a compact DPDT latching configuration and silver alloy contacts for reliable conductivity. With a coil voltage of 6VDC and a low coil resistance of 26.7 Ohm, this relay operates efficiently at a maximum temperature of 60°C and can withstand harsh environments with a minimum operating temperature of -40°C. It offers a contact current rating of 10A and a switching voltage of 250VAC, making it suitable for a wide range of industrial and commercial applications. The plug-in termination allows for easy installation, while the low power consumption of 1.4W ensures energy efficiency. Trust in the MK2KPDC6 for dependable and durable performance in your power relay needs.